NHD-C12864B2Z-RN-FBW

Newhaven Display
763-C12864B2Z-RN-FBW

NHD-C12864B2Z-RN-FBW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FSTN (+) 48.0 x 36.0 x 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:

401 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM63.89 RM63.89
RM60.34 RM301.70
RM56.51 RM565.10
RM53.28 RM2,664.00
RM50.72 RM5,072.00
RM50.11 RM12,527.50
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
128 x 64
Reflective
FSTN Positive
48 mm x 36 mm x 2 mm
Parallel
No Backlight
No Background Color
Without Touch Panel
Built-in ST7565R controller
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: 150 ms, 200 ms
Factory Pack Quantity: 500
Style: Chip-On-Glass (COG)
Subcategory: Displays
Viewing Area - W x H: 44 mm x 24 mm
Unit Weight: 6 g
This functionality requires JavaScript to be enabled.
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Newhaven Display NHD-FFC28
Display Development Tools 28 pin FFC-thru hole adptr
Image Description
TDK CGA9N1X7R1V476M230KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R AEC-Q200
Texas Instruments LM61480Q3RPHRQ1
Switching Voltage Regulators 8-A automotive buck converter optimized for power density and low EMI
Amphenol FF3025-CO102-022
FFC / FPC Jumper Cables 0.50mm FFC OPP Side Contacts 102mm 22Cir
Bourns SRP6540-150M
Power Inductors - SMD 15uH 20% SMD 6540
Coilcraft XAL6060-682MEC
Power Inductors - SMD 6.8uH Shld 20% 9A 20.8mOhms AECQ2
Analog Devices Inc. LT1963EST-3.3#PBF
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Molex 52437-2771
FFC & FPC Connectors 0.5 FPC ZIF SMT R/A 27Ckt EmbsTpPkg
Wurth Elektronik 750342104
Power Transformers WE-FB Flyback 1.35 uH .5A 12V
Wurth Elektronik 7508111323
Power Transformers 12V 1A Offline50-102kHz 12W
onsemi NCV321SN3T1G
Operational Amplifiers - Op Amps Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +125deg C