SFP100-MM-I

ORing
354-SFP100MMI

SFP100-MM-I

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 100Mbps SFP optical Transceiver, Multi-mode / 2KM, 1310 nm, -40~85oC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM385.28 RM385.28
Product Attribute Attribute Value
ORing
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1310 nm
100 MBd
Multimode
SFP
-
-
-
- 40 C
+ 85 C
Industrial
-
2 km
SFP100-MM
Brand: ORing
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic

USHTS:
8517690000
TARIC:
8517699000
ECCN:
EAR99