A22NZ-L-AC

Omron Automation and Safety
653-A22NZLAC

A22NZ-L-AC

Mfr.:

Description:
LED Replacement Lamps - Based LEDs Blue LED 24 VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:

29 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM28.35 RM28.35
RM28.30 RM707.50
RM25.26 RM2,526.00
RM24.52 RM6,130.00
RM22.93 RM11,465.00
RM21.62 RM21,620.00
RM21.39 RM53,475.00
5,000 Quote
Product Attribute Attribute Value
Omron
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Brand: Omron Automation and Safety
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: A22NZLAC

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
MEAN WELL MDR-20-24
DIN Rail Power Supplies 24W 24V 1A
TE Connectivity 33220
Terminals RNG TONGUE 12-10 3/8
Phoenix Contact 3030284
Terminal Block Tools & Accessories FBS 2-8
Omron A22NZ-S-G1A
Switch Contact Blocks / Switch Kits Contact Block NO
Omron A22NZ-S-G1B
Switch Contact Blocks / Switch Kits Contact Block NC
Omron A22NZ-H-01
Switch Fixings Holder
Omron A22NZ-T-C
Switch Fixings Lamp socket
Omron A22NZ-L-GC
LED Replacement Lamps - Based LEDs Green LED 24 VAC/VDC
Omron A22NZ-L-YC
LED Replacement Lamps - Based LEDs Yellow LED 24 VAC/VDC
Omron A22NZ-BGM-TGA
Switch Bezels / Switch Caps Green Plastic full-guard