E3RA-DN13 2M

Omron Automation and Safety
653-E3RADN132M

E3RA-DN13 2M

Mfr.:

Description:
Photoelectric Sensors Diffuse 2M Cable NPN Radial 700mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM513.42 RM513.42
RM427.87 RM4,278.70
RM413.62 RM10,340.50
RM399.33 RM39,933.00
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS: N
Diffuse Reflective
700 mm
Red LED
Pre-Wired Cable
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: E3RA
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3RADN132M
Unit Weight: 65 g

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99