E3S-AD83

Omron Automation and Safety
653-E3S-AD83

E3S-AD83

Mfr.:

Description:
Photoelectric Sensors 10CM DIFF PNP VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,537.88 RM1,537.88
RM1,511.96 RM15,119.60
RM1,498.56 RM37,464.00
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
100 mm
Infrared LED
Pre-Wired Cable
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 21 mm
Length: 45.3 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SAD83

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99