E3S-AD86

Omron Automation and Safety
653-E3S-AD86

E3S-AD86

Mfr.:

Description:
Photoelectric Sensors DIF PNP W/CONN VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,572.06 RM1,572.06
RM1,460.22 RM14,602.20
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
200 mm
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 21 mm
Length: 51.3 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: E3SAD86
Unit Weight: 72.793 g

This functionality requires JavaScript to be enabled.
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99