E3T-FD13

Omron Automation and Safety
653-E3T-FD13

E3T-FD13

Mfr.:

Description:
Photoelectric Sensors 5-30Mm Mini Flat Diff LO PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM582.96 RM582.96
RM536.16 RM5,361.60
RM518.14 RM12,953.50
RM510.06 RM25,503.00
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
5 mm to 30 mm
Red LED
Pre-Wired Cable
PNP
Brand: Omron Automation and Safety
Product Type: Photoelectric Sensors
Series: E3T
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 7226445 E3TFD13
Unit Weight: 20 g

This functionality requires JavaScript to be enabled.
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8541498000
JPHTS:
8533400002
KRHTS:
8541409029
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99
Image Description
EAO 82-4551.1134
82-4551.1134.Illuminated pushbutton.momentary.16 mm.aluminium natural.flush/flat.ring.green.24 V.soldering terminal
Omron G2RV-SR700 DC24
GP Power Rly & Skt PshIn
Omron E3T-FT13
Photo Mini Flat Thru PNP DO
Orion Fans OD6025-24HSS
DC Fan, 60x60x25mm, 24VDC, 23CFM, 0.12A, 33dBA, 4500RPM, Sealed Sleeve, Leads
TE Connectivity 3-640427-4
CLOSED W/O TABS 4P L.R. yellow 20 AWG
Omron PFP-50N
DIN RAIL 50 CM
Omron EE-SX950P-W 1M
Std 5mm PW PNP 1M
Tripp Lite U025-001-PM
Tripp Lite 1ft Panel Mount USB 2.0 Extension Cable USB B Male / Female 1'
Sunon MA2062-HVL.GN
Fan, 60x60x25mm, 220-240VAC, 17.5/18CFM, 4.1/4.4W, 30/31dBA, Vapo, Wire