E3T-ST14

Omron Automation and Safety
653-E3T-ST14

E3T-ST14

Mfr.:

Description:
Photoelectric Sensors PNP Through beam Dark-ON 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:

58 Can Dispatch Immediately

Factory Lead Time:

99 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM730.76 RM730.76
RM679.63 RM6,796.30
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Through Beam
1 m
Red LED
Pre-Leaded
PNP
Body Style: Rectangular
Brand: Omron Automation and Safety
Features: Self-contained sensor ideal for space-restricted applications
Product Type: Photoelectric Sensors
Series: E3T
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 7226470 E3TST14
Unit Weight: 40 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
VCC RTN_250
LED Mounting Hardware MOUNTING RING CLIP RTN250
VCC LPC_070_CTP
LED Light Pipes Round Lightpipe LPC070CTP