EE-SX870A

Omron Automation and Safety
653-EE-SX870A

EE-SX870A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output THIN COMPACT SLOT PMS NPN L-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:

32 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM240.60 RM240.60
RM227.99 RM2,279.90
RM215.29 RM5,382.25
RM202.63 RM10,131.50
RM189.98 RM18,998.00
RM177.32 RM44,330.00
500 Quote
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
0.8 mm
100 mA
35 mA
Wire Leads
- 25 C
+ 55 C
Bulk
Brand: Omron Automation and Safety
Height: 31.1 mm
Length: 18 mm
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Termination Style: Cable
Vf - Forward Voltage: 24 V
Wavelength: 940 nm
Width: 4.6 mm
Part # Aliases: EESX870A

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Silicon Laboratories BGM220-EK4314A
Bluetooth Development Tools - 802.15.1 BGM220 Explorer Kit
Epson SG-8018CA 12.0000M-TJHPA3
Standard Clock Oscillators SG-8018CA 12.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
Omron G3R-ODX02SN-DC5-24
Solid State Relays - PCB Mount SOLID STATE RELAY
TDK ZCAT2132-1130
Ferrite Clamp On Cores Round 11mm Cable Clamp Filter
TDK ZCAT2235-1030A-BK
Ferrite Clamp On Cores Round 10mm Black Cable Clamp Filter
Littelfuse 0452004.MRL
Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
TE Connectivity 1-178313-2
Headers & Wire Housings HDR 3 POS VERT 15 AU KEY-X
Murata NME0505SC
Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC
Broadcom Limited HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB