EE-SX870P

Omron Automation and Safety
653-EE-SX870P

EE-SX870P

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output THIN COMPACT SLOT PM S PNP L-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:

93 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM241.81 RM241.81
RM229.72 RM1,148.60
RM211.55 RM2,115.50
RM187.36 RM4,684.00
RM181.34 RM9,067.00
RM175.31 RM17,531.00
RM169.24 RM50,772.00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
Wire Leads
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 31.1 mm
Length: 18 mm
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 5 V to 24 V
Width: 4.6 mm
Part # Aliases: EESX870P
Unit Weight: 27.385 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99