G3PA-420B-VD DC12-24

Omron Automation and Safety
653-G3PA420BVDDC1224

G3PA-420B-VD DC12-24

Mfr.:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM854.14 RM854.14
RM800.76 RM8,007.60
RM747.34 RM18,683.50
RM720.67 RM36,033.50
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
20 A
180 VAC to 400 VAC
1 Form A (SPST-NO)
PhotoTriac
12 VDC to 24 VDC
7 mA
- 30 C
+ 80 C
-
G3PA
100 mm
37 mm
100 mm
Bulk
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Part # Aliases: 1273251 G3PA420BVDDC1224
Unit Weight: 390.243 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536410019
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.