G3PE-515B DC12-24

Omron Automation and Safety
653-G3PE-515BDC1224

G3PE-515B DC12-24

Mfr.:

Description:
Solid State Relays - Industrial Mount 15A 1-phs SSR Zero Cross 480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM583.14 RM583.14
RM560.63 RM5,606.30
RM527.66 RM13,191.50
RM494.69 RM24,734.50
RM461.72 RM46,172.00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Single Phase Relays
Indicator
Panel Mount
15 A
200 VAC to 280 VAC
1 Form A (SPST-NO)
PhotoTriac
12 VDC to 24 VDC
7 mA to 15 mA
- 30 C
+ 80 C
-
G3PE
100 mm
22.5 mm
100 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3PE515BDC1224
Unit Weight: 240 g
This functionality requires JavaScript to be enabled.
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3PE Solid State Heater Relays

Omron G3PE Solid State Heater Relays are industrial strength SSR with attached heat sinks that are available in 25A and 45A resistive load models. These relays feature a compact design, DIN track or screw panel mounting, and an improved surge dielectric strength for output circuits. The G3PE heater relays have an operating temperature range of -30ºC to 100ºC, a dielectric strength of 2500VAC at 50Hz/60Hz, and 10mA leakage current.

Image Description
Texas Instruments SN74LVT162244ADGGR
Buffers & Line Drivers 3 St 3.3V ABT 16bit