See an Error?

G3PE-535B-2 DC12-24

Omron Automation and Safety
653-G3PE535B2DC1224

G3PE-535B-2 DC12-24

Mfr.:

Description:
Contactors - Solid State 35A 3-phs SSR DIN Mt 2 pl 480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,327.12 RM1,327.12
RM1,238.67 RM12,386.70
RM1,194.45 RM29,861.25
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
35 A
200 VAC to 280 VAC
12 VDC to 24 VDC
7 mA to 15 mA
G3PE
Brand: Omron Automation and Safety
Product: Three Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: G3PE535B2DC1224
Unit Weight: 400 g
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.