G3S4-A1 DC24

Omron Automation and Safety
653-G3S4-A1DC24

G3S4-A1 DC24

Mfr.:

Description:
Solid State Relays - Industrial Mount Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,298.26 RM1,298.26
RM1,087.74 RM10,877.40
RM1,048.93 RM26,223.25
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Terminal Block
DIN Rail Mount
600 mA
75 VAC to 264 VAC
4 Form A (4PST-NO)
-
19.2 VDC to 28.8 VDC
15.7 mA
- 30 C
+ 80 C
-
G3S4
78 mm
43 mm
38 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3S4A1DC24NC G3S4A1DC24
Unit Weight: 13 g

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.