K2CM-Q2LA

Omron Automation and Safety
653-K2CM-Q2LA

K2CM-Q2LA

Mfr.:

Description:
Safety Relays Motor Protective Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,651.17 RM1,651.17
RM1,592.24 RM15,922.40
RM1,568.65 RM39,216.25
Product Attribute Attribute Value
Omron
Product Category: Safety Relays
RoHS:  Details
Brand: Omron Automation and Safety
Control Voltage Range: 200 VAC, 220 VAC, 240 VAC
Load Current Rating: 8 A to 26 A
Product: Motor Protection Relays
Product Type: Safety Relays
Series: K2CM
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: K2CMQ2LA

CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.