EE-SX1088-W11

Omron Electronics
653-EESX1088W11

EE-SX1088-W11

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output General Purpose Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:

361 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM53.19 RM53.19
RM46.28 RM462.80
RM43.85 RM877.00
RM42.31 RM2,115.50
RM37.45 RM3,745.00
RM37.17 RM7,434.00
RM35.35 RM17,675.00
RM33.53 RM33,530.00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3.4 mm
0.5 mm
30 V
20 mA
30 mA
Through Hole
- 25 C
+ 80 C
EESX-1088
Brand: Omron Electronics
Fall Time: 4 us
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 4 us
Sensing Distance: 3.4 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 10
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX1088W11
Unit Weight: 8.198 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Pre-Wire Type Photomicrosensors

Omron Electronics Pre-Wire Type Photomicrosensors are easy to maintain while offering high connection reliability. The sensors use a connector to attach to the terminals instead of wires soldered directly to the terminals. This method allows the sensors to be able to be swapped out without having to re-solder the wires, saving time and money. 

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Vishay IRF840HPBF
MOSFET Power MOSFET, 850mO 10V
Texas Instruments LM358BAIPWR
Operational Amplifiers - Op Amps Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier
KYOCERA AVX 009155005021016
Battery Contacts 1.27mm Pitch 5Pos 400V BTB Battery Connector
Metcal STTC-022
Soldering Irons CARTRIDGE, CONICAL, 0.4MM (0.016 IN)
SanDisk SDSDQAB-008G
Memory Cards 8GB UHS Class 4 MicroSD Card WD/SD
Molex 503764-0201
Headers & Wire Housings PicoLock 1.0 W/B Rec Pos. Side Lock 2Ckt
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Omron G2R-2-S-DC24S
General Purpose Relays AC/DC COIL DPDT 24DC GENERAL PURPOSE
Fair-Rite 0431167281
Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm @250MHz Round
Omron EE-SX1088
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR