EE-SX1140

Images are for reference only
See Product Specifications
See Product Specifications
653-EE-SX1140
EE-SX1140
EE-SX1140
Mfr.:
Omron Electronics
Description:
Optical Switches, Transmissive, Phototransistor Output General Purp 16.3mm PCB 14mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output General Purp 16.3mm PCB 14mm Wide Slot
Datasheet:
In Stock: 4,384
-
Stock:
-
4,384 Can Dispatch Immediately
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM29.56 | RM29.56 | |
RM23.02 | RM230.20 | |
RM18.68 | RM373.60 | |
RM16.53 | RM826.50 | |
RM16.06 | RM1,606.00 | |
RM14.76 | RM2,952.00 | |
RM13.45 | RM6,725.00 | |
RM12.61 | RM12,610.00 | |
RM12.10 | RM24,200.00 |
Datasheet
Models
Product Catalogs
Technical Resources
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99