EE-SX1321

Omron Electronics
653-EESX1321

EE-SX1321

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,041
Expected 03-Nov-23
16,000
Expected 19-Dec-23

Factory Lead Time:

82
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM11.30 RM11.30
RM9.15 RM91.50
RM6.12 RM612.00
RM5.79 RM1,447.50
RM5.32 RM2,660.00
RM4.72 RM4,720.00
Full Reel (Order in multiples of 2000)
RM4.58 RM9,160.00
RM4.43 RM17,720.00
RM4.25 RM42,500.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
2 mm
0.3 mm
12 V
20 mA
5 mA
SMD/SMT
- 30 C
+ 85 C
EE-SX1321
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Fall Time: 26 us
Number of Channels: 2 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 19 us
Sensing Distance: 2 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX1321
Unit Weight: 576.023 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Diodes Incorporated ZXMS81045SPQ-13
Power Switch ICs - Power Distribution High Side IntelliFET SO-8EP T&R 2.5K
DFRobot FIT0869
Power Management IC Development Tools 18650 Battery Protection Module (12V 10A)
Analog Devices Inc. MAX6070BAUT33+T
Voltage References Low-Noise, High-Precision Series Voltage References
Infineon S25FL127SABMFI101
NOR Flash 128Mb 3V 108Mhz Serial NOR Flash
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Murata PKLCS1212E4001-R1
Piezo Buzzers & Audio Indicators 4 DB 4.0 KHZ
STMicroelectronics M95512-RMN6TP
EEPROM SPI Bus EEProm High Speed Clck
Analog Devices Inc. ADAU1701JSTZ
Audio DSPs SigmaDSP Audio Processor, 2ADC/4DAC
Diodes Incorporated B360A-13-F
Schottky Diodes & Rectifiers 60V 3A
onsemi BC847CDW1T1G
Bipolar Transistors - BJT 100mA45V Dual NPN