EE-SX3162-P1-Z

Omron Electronics
653-EE-SX3162-P1-Z

EE-SX3162-P1-Z

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt Zen 5mm Dark ON 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:

63 Can Dispatch Immediately

Factory Lead Time:

39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM22.84 RM22.84
RM17.84 RM178.40
RM14.48 RM362.00
RM12.75 RM637.50
RM12.42 RM1,242.00
RM11.44 RM3,432.00
RM10.41 RM6,246.00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  Details
5 mm
-
16 mA
- 20 C
+ 85 C
EE-SX3162
Bulk
Brand: Omron Electronics
Fall Time: -
Output Type: Photo IC
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: -
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 150
Subcategory: Optical Switches
Vf - Forward Voltage: 12 VDC
Vr - Reverse Voltage: -
Part # Aliases: EESX3162P1Z
Unit Weight: 1.200 g
This functionality requires JavaScript to be enabled.
CNHTS:
9031499090
CAHTS:
8541400099
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Omron EE-5002 1M
Sensor Cables / Actuator Cables Connector harness EE-SX316*/416*series
Image Description
Infineon EVALPASCO2MINIBOARDTOBO1
Multiple Function Sensor Development Tools Evaluation Kit for plug & play performance assessment (CO2 read-out in ppm)
PEM KFS2-M2.5
Mounting Fixings NUT, BROACHING, STAINLESS
Amphenol MS27488-22-2
Circular MIL Spec Tools, Hardware & Accessories Sealing Plug 22 GA Black
Samsung Electro-Mechanics CL10B104KB8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Schaffner FN282-10-06
AC Power Entry Modules 10A-2 FUSES COMPACT
KEMET C2220C103JDGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 2220 5% AEC-Q200
Murata NCU18WB473J60RB
NTC (Negative Temperature Coefficient) Thermistors
Murata GRM155R71C102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 16 VDC 10% 0402 X7R
SEI Stackpole RMCF0402FT1M00
Thick Film Resistors - SMD 1MOhms 0402 0.063W 1% Std Power
SEI Stackpole RMCF0603FT100R
Thick Film Resistors - SMD 100Ohms 0603 0.1W 1% Std Power