G3VM-101LR(TR05)

Omron Electronics
653-G3VM-101LRTR05

G3VM-101LR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:

450 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM48.43 RM48.43
RM45.44 RM454.40
RM40.40 RM1,010.00
RM38.39 RM1,919.50
RM33.16 RM3,316.00
RM30.50 RM7,625.00
Full Reel (Order in multiples of 500)
RM28.58 RM14,290.00
RM27.88 RM27,880.00
2,500 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM47.45
Min:
1
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
80 mA
100 VAC, 100 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SSOP-4
MOSFET
50 mA
- 20 C
+ 85 C
3.8 mm
2.04 mm
1.8 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Part # Aliases: G3VM101LRTR05
Unit Weight: 250 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
ABRACON AX3-0006-T
XTAL OSC ClearClock 100MHz HCSL SMD
Murata BLM18HG102SN1D
1000 OHM 25% Alternate Sizing Guide Below
Rosenberger 19S101-40ML5
SMP Straight Plug PCB Limited Detent
Wurth Elektronik 744028000056
WE-TPC 2811 .056uH 4.5A .0115Ohm
STMicroelectronics M95256-WMN6P
2.5 V to 5.5V 256k
Powercast P2110-EVAL-01
EvalBrd PIC MCU w/ nanoWatt XLP
TRACO Power TCK-097
Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 2.3 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Murata GJM1555C1H1R5CB01D
1.5 pF 50 VDC 0.25 pF 0402 C0G (NP0)
Vishay CRCW06032K61FKEB
1/10watt 2.61Kohms 1%
Murata GRM2195C1H103JA01J
0.01 uF 50 VDC 5% 0805 C0G (NP0)