G3VM-351A

Omron Electronics
653-G3VM-351A

G3VM-351A

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 120mA 35ohm 30pF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:

792 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM10.97 RM10.97
RM9.15 RM228.75
RM8.55 RM427.50
RM8.22 RM822.00
RM7.71 RM1,927.50
RM6.86 RM2,744.00
RM6.21 RM7,452.00
RM6.02 RM16,856.00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm
4.58 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.3 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: Solder Pin
Type: High Current
Part # Aliases: G3VM351A
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99
Image Description
ROHM Semiconductor RB078BGE30STL
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER 30V 5A
TDK C3216X6S2A106K160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 10uF 10% X6S
Molex 39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
ROHM Semiconductor BD9G341AEFJ-E2
Switching Voltage Regulators 1ch Buck Converter Integrated FET
ROHM Semiconductor RFU02VSM8STR
Diodes - General Purpose, Power, Switching 800V Vrm 0.2A Io Recovery Diode
Toshiba TLP7820(TP4,E
Optically Isolated Amplifiers COUPLER ISOLATION AMPLIFIER
Omron G3VM-41AY1
Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH
onsemi 1N4742A
Zener Diodes 12V 1W ZENER 5%
Vishay D103M29Z5UH6UJ5R
Ceramic Disc Capacitors .01uF 100 V Z5U +/- 20%
TE Connectivity RZF1-1A6-L012
General Purpose Relays 271.7 Ohms 12 VDC Faston Power Relays