G3VM-351B

Images are for reference only
See Product Specifications
See Product Specifications
653-G3VM-351B
G3VM-351B
G3VM-351B
Mfr.:
Omron Electronics
Description:
Solid State Relays - PCB Mount 350V, SPST-NO, DIP6 PCB 120mA 35ohm 30pF
Solid State Relays - PCB Mount 350V, SPST-NO, DIP6 PCB 120mA 35ohm 30pF
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 297
-
Stock:
-
297 Can Dispatch Immediately
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM10.04 | RM10.04 | |
RM8.97 | RM89.70 | |
RM8.08 | RM202.00 | |
RM7.71 | RM385.50 | |
RM7.33 | RM733.00 | |
RM6.35 | RM1,270.00 | |
RM6.30 | RM3,780.00 | |
RM5.98 | RM5,980.00 | |
RM5.74 | RM17,220.00 |
Datasheet
EOL
Models
Technical Resources
- CNHTS:
- 8536500090
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- KRHTS:
- 8536410000
- BRHTS:
- 85365090
- ECCN:
- EAR99