G3VM-354C

Images are for reference only
See Product Specifications
See Product Specifications
653-G3VM-354C
G3VM-354C
G3VM-354C
Mfr.:
Omron Electronics
Description:
Solid State Relays - PCB Mount 350V, DPST-NC, DIP8 PCB 150mA 15ohm 85pF
Solid State Relays - PCB Mount 350V, DPST-NC, DIP8 PCB 150mA 15ohm 85pF
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
200Expected 09-Jan-24
-
Factory Lead Time:
-
29Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM50.53 | RM50.53 | |
RM46.00 | RM460.00 | |
RM43.66 | RM1,091.50 | |
RM41.61 | RM2,080.50 | |
RM41.56 | RM4,156.00 | |
RM39.37 | RM7,874.00 | |
RM36.85 | RM22,110.00 | |
RM34.93 | RM34,930.00 |
Datasheet
Models
Technical Resources
- CNHTS:
- 8536500090
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- KRHTS:
- 8536410000
- BRHTS:
- 85365090
- ECCN:
- EAR99