G3VM-601BY

Images are for reference only
See Product Specifications
See Product Specifications
653-G3VM-601BY
G3VM-601BY
G3VM-601BY
Mfr.:
Omron Electronics
Description:
Solid State Relays - PCB Mount 600V SPSTNO DIP6 PCB 100mA 30ohm 120pF
Solid State Relays - PCB Mount 600V SPSTNO DIP6 PCB 100mA 30ohm 120pF
Datasheet:
In Stock: 200
-
Stock:
-
200 Can Dispatch Immediately
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM25.36 | RM25.36 | |
RM25.22 | RM252.20 | |
RM24.75 | RM618.75 | |
RM23.44 | RM1,172.00 | |
RM18.21 | RM1,821.00 | |
RM18.17 | RM3,634.00 | |
RM17.42 | RM17,420.00 |
Datasheet
Models
Technical Resources
- CNHTS:
- 8536500090
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- KRHTS:
- 8536410000
- BRHTS:
- 85365090
- ECCN:
- EAR99