G3VM-61PR

Omron Electronics
653-G3VM-61PR

G3VM-61PR

Mfr.:

Description:
Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
RM31.29 RM15,645.00
RM30.87 RM30,870.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM50.53
Min:
1

Similar Product

Omron Electronics G3VM-61PR(TR05)
Omron Electronics
Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
USOP-4
MOSFET
50 mA
- 40 C
+ 85 C
2.85 mm
2.2 mm
1.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 693732 G3VM61PR
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

G3VM-PR USOP Packaged MOSFET Relays

Omron Electronics G3VM-PR Series MOSFET Relays feature the performance, size, and characteristics that are perfectly suited for a variety of industries. Industries including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in a variety of packaging. Omron Electronics offers general-purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Omron Electronics G3VM High Power MOSFET Relays - Ultra Small Packaging EXPANSION

Omron Electronics has expanded it's G3VM line to include the smallest class USOP package in the market. This surface mount MOSFET Relay features 60V load voltage in an SPST-NO contact form.
Learn More

Omron Electronics G3VM series of High Power MOSFET Relays offer various models for higher current applications, ultra sensitive models for electric power savings, models that contain both SPST-NO and SPST-NC contacts, and 40V load models with low output, and are now available. See Omron's newest selections in the G3VM series of High Power MOSFET Relays.
View the entire G3MV Series

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Vishay CRCW04021K00FKEDC
Thick Film Resistors - SMD 1/16watt 1Kohms 1% Commercial Use
Texas Instruments SN74LVC1G14DRLR
Inverters Single Schmitt-Trig Inverter