OPB812L55

Optek / TT Electronics
828-OPB812L55

OPB812L55

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Wd Gap Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

45 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 500   Multiples: 500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM11.11 RM5,555.00
Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
9.5 mm
1.27 mm
30 V
20 mA
PCB Mount
- 40 C
+ 85 C
OPB800-L
Bulk
Brand: Optek / TT Electronics
Height: 11.05 mm
Length: 31.24 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 9.5 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 500
Subcategory: Optical Switches
Vr - Reverse Voltage: 2 V
Wavelength: 890 nm
Width: 6.6 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99