OPB917IOCZ

Optek / TT Electronics
828-OPB917IOCZ

OPB917IOCZ

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:

83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM24.33 RM24.33
RM23.82 RM238.20
RM23.35 RM2,335.00
RM22.46 RM6,738.00
RM21.62 RM10,810.00
RM20.83 RM20,830.00
RM20.13 RM50,325.00
5,000 Quote

Possible Replacement

Optek / TT Electronics OPB917BOCZ
Optek / TT Electronics
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch
Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  Details
5.08 mm
1.27 mm
50 mA
- 40 C
+ 80 C
Bulk
Brand: Optek / TT Electronics
Fall Time: 50 ns
Height: 25.65 mm
High Level Output Current: 1 uA
Length: 30.73 mm
Low Level Output Voltage: 400 mV
Output Type: Open Collector, Inverter
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 50 ns
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 2 V
Wavelength: 880 nm
Width: 6.35 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
MEAN WELL RS-25-5
Switching Power Supplies 25W 5V 5A
GeneSiC Semiconductor G2R1000MT33J
MOSFET 3300V 1000mohm TO-263-7 G2R SiC MOSFET
onsemi 1N5919BRLG
Zener Diodes 5.6V 3W
STMicroelectronics NUCLEO-F410RB
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F410RB MCU, supports Arduino & ST morpho
IXYS CMA80E1600HB
SCRs PWR THYRISTOR -SCR TO247AD
STMicroelectronics ESDZV5-1BV2
ESD Suppressors / TVS Diodes Ultra Low clamping single line bidirectional ESD protection in extra small 01005
Vishay VS-ST700C18L1
SCRs 910 Amp 1800 Volt 1857 Amp IT(RMS)
Ohmite SM104032004FE
Thick Film Resistors - Through Hole 2M ohms 1%
TT Electronics OPB933W55Z
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch

FEATURED PRODUCTS
TT ELECTRONICS