OPL813-OC

Optek / TT Electronics
828-OPL813-OC

OPL813-OC

Mfr.:

Description:
Photo IC Sensors Photologic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:

654 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 654 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM16.53 RM16.53
RM15.88 RM1,588.00
RM15.32 RM3,830.00
RM14.52 RM7,260.00
RM14.48 RM14,480.00
Product Attribute Attribute Value
TT Electronics
Product Category: Photo IC Sensors
RoHS:  Details
Photo IC Sensors
1 Channel
Open Collector, Inverter
4.5 V to 16 V
15 mA
100 uA
100 ns
100 ns
5 us
- 55 C
+ 105 C
TO-18-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Height: 6.86 mm
Length: 4.75 mm
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 250 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Wavelength: 935 nm
Width: 4.75 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8542391000
USHTS:
8541497080
TARIC:
8541409090
ECCN:
EAR99
Image Description
Littelfuse MISM-7R-6-10
Magnetic/Reed Switches MITI-3V1 P.I. 6.0-10.0
ECS ECS-240-12-37B2-CKM-TR
Crystals ESR 50,FREQ 24,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm
ROHM Semiconductor BD750L05G-CTR
LDO Voltage Regulators OUTPUT SUPERVISORY IC
Diodes Incorporated SD103ASDM-7-F
Schottky Diodes & Rectifiers 40V 225mW
TT Electronics OPL811-OC
Photo IC Sensors Photologic Sensor
TT Electronics OPL801-OC
Photo IC Sensors Photologic Sensor
Diodes Incorporated DMP3056L-7
MOSFET 30V P-Ch Enh Mode 50mOhm -10Vgs -4.3A
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
TT Electronics OPL820-OC
Photo IC Sensors Photologic Sensor
TT Electronics OPL550-OCA
Photo IC Sensors Photologic Lateral

FEATURED PRODUCTS
TT ELECTRONICS