OVLLB8C7

Optek / TT Electronics
828-OVLLB8C7

OVLLB8C7

Mfr.:

Description:
Standard LEDs - Through Hole Blue 470 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,346

Stock:

31,346 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.73 RM1.73
RM1.64 RM164.00
RM1.61 RM402.50
RM1.52 RM760.00
RM1.46 RM1,460.00
RM1.42 RM35,500.00
Product Attribute Attribute Value
TT Electronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
T-1 3/4 (5 mm)
Blue
470 nm
440 mcd
85 deg
20 mA
3.4 V
100 mW
5.05 mm
5.05 mm
6.8 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Cylindrical
Water Clear
Bulk
-
Brand: Optek / TT Electronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Unit Weight: 336.290 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
TARIC:
8541409090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 2-520335-2
Terminals FLAG RECP 22-18 .187 .187 x .020
TT Electronics OVLLG8C7
Standard LEDs - Through Hole Green 525 nm
Lumex SSL-LX507DT3SYT
Standard LEDs - Through Hole Yel 200mcd 5mm Dimple Top 140 Deg
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
Texas Instruments NE555P
Timers & Support Products Precision
Alpha Wire 3075 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
KEMET C315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
TT Electronics OVLLR8C7
Standard LEDs - Through Hole Red 623 nm
TT Electronics OVLLY8C7
Standard LEDs - Through Hole Yellow 589 nm

FEATURED PRODUCTS
TT ELECTRONICS