APT1211AX

Panasonic Industrial Devices
769-APT1211AX

APT1211AX

Mfr.:

Description:
Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

54 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM3.60 RM3,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.21 V
500 mW (1/2 W)
600 V
100 mA
- 40 C
+ 100 C
Reel
Brand: Panasonic Industrial Devices
Height: 2.7 mm
Length: 4.78 mm
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.4 mm
Zero-Crossing Voltage: 50 V
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC