APT1212AX

Images are for reference only
See Product Specifications
See Product Specifications
769-APT1212AX
APT1212AX
APT1212AX
Mfr.:
Panasonic Industrial Devices
Description:
Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler
Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM9.43 | RM9.43 | |
RM6.30 | RM63.00 | |
RM4.86 | RM486.00 | |
RM4.81 | RM1,202.50 | |
RM4.38 | RM2,190.00 | |
Full Reel (Order in multiples of 1000) | ||
RM3.56 | RM3,560.00 |
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8536490099
- ECCN:
- EAR99