AQ2A1-C2-ZT5VDC

Panasonic Industrial Devices
769-AQ2A1-C2-ZT5VDC

AQ2A1-C2-ZT5VDC

Mfr.:

Description:
Solid State Relays - PCB Mount SSR 2A 125VAC 5VDC ZERO-CROSS

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM55.85 RM1,117.00
RM54.22 RM3,253.20
RM52.63 RM5,263.00
RM50.25 RM13,065.00
RM48.66 RM24,330.00
RM47.45 RM47,450.00
2,500 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
2 A
75 VAC to 125 VAC
1 Form A (SPST-NO)
SIP-4
MOSFET
45 mm
9 mm
24 mm
AQ8
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99