AQ2A2-C2-T5VDC

Images are for reference only
See Product Specifications
See Product Specifications
769-AQ2A2-C2-T5VDC
AQ2A2-C2-T5VDC
AQ2A2-C2-T5VDC
Mfr.:
Panasonic Industrial Devices
Description:
Solid State Relays - PCB Mount 2A 5V Non-Zero Cross
Solid State Relays - PCB Mount 2A 5V Non-Zero Cross
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM53.71 | RM53.71 | |
RM44.65 | RM446.50 | |
RM42.64 | RM852.80 | |
RM39.88 | RM2,392.80 | |
RM38.11 | RM3,811.00 | |
RM35.31 | RM9,180.60 | |
RM33.20 | RM16,600.00 | |
RM31.94 | RM31,940.00 | |
2,500 | Quote |
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8536419089
- ECCN:
- EAR99