AQ3A1-C1-ZT5VDC

Images are for reference only
See Product Specifications
See Product Specifications
769-AQ3A1-C1-ZT5VDC
AQ3A1-C1-ZT5VDC
AQ3A1-C1-ZT5VDC
Mfr.:
Panasonic Industrial Devices
Description:
Solid State Relays - PCB Mount 3A 5V Zero Cross
Solid State Relays - PCB Mount 3A 5V Zero Cross
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM80.32 | RM1,606.40 | |
RM78.04 | RM4,682.40 | |
RM75.70 | RM7,570.00 | |
RM72.29 | RM18,795.40 | |
RM70.00 | RM35,000.00 | |
1,000 | Quote |
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8536419089
- ECCN:
- EAR99