AQW212S

Images are for reference only
See Product Specifications
See Product Specifications
769-AQW212S
AQW212S
AQW212S
Mfr.:
Panasonic Industrial Devices
Description:
Solid State Relays - PCB Mount 60V 500 mA
Solid State Relays - PCB Mount 60V 500 mA
Datasheet:
In Stock: 19
-
Stock:
-
19Can Dispatch Immediately
-
On Order:
-
1,000Expected 17-Nov-23
-
Factory Lead Time:
-
31Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM21.39 | RM21.39 | |
RM17.84 | RM178.40 | |
RM16.95 | RM847.50 | |
RM16.06 | RM1,606.00 | |
RM14.29 | RM3,572.50 | |
RM13.40 | RM6,700.00 | |
RM12.47 | RM12,470.00 |
Alternative Packaging
Similar Product

- CNHTS:
- 8536419090
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8536411090
- ECCN:
- EAR99