AQY230S

Panasonic Industrial Devices
769-AQY230S

AQY230S

Mfr.:

Description:
Solid State Relays - PCB Mount PhotoMOS HS SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

38 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM24.00 RM24.00
RM20.03 RM200.30
RM19.01 RM950.50
RM18.03 RM1,803.00
RM16.02 RM3,204.00
RM15.04 RM7,520.00
RM13.96 RM13,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM24.00
Min:
1

Similar Product

Panasonic Industrial Devices AQY230SX
Panasonic Industrial Devices
Solid State Relays - PCB Mount PhotoMOS HS SOP
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
120 mA
350 VAC
1 Form A (SPST-NO)
SOP-4
MOSFET
- 40 C
+ 85 C
4.4 mm
4.3 mm
2.1 mm
AQY23xS
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Isolation Voltage: 1.5 kV
Moisture Sensitive: Yes
Pd - Power Dissipation: 350 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536411090
ECCN:
EAR99

PhotoMOS Relays

Panasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.