AQY2C1R2PZ

Panasonic Industrial Devices
769-AQY2C1R2PZ

AQY2C1R2PZ

Mfr.:

Description:
Solid State Relays - PCB Mount PhotoMOS CC type TSON 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3500   Multiples: 3500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
RM31.29 RM109,515.00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
30 mA
40 VAC, 40 VDC
200 uA
AQY2C-P
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 3500
Subcategory: Relays
Tradename: PhotoMOS

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8536411090
ECCN:
EAR99

AQY2C PhotoMOS Relays

Panasonic AQY2C PhotoMOS Relays are approximately 46% smaller than SON relays to provide space savings and high-density mounting. The internal switching mechanism contains an oscillation circuit as well as a built-in capacitor coupled isolation driver IC. This differs from traditional PhotoMOS products that use optical coupled isolation. Panasonic AQY2C PhotoMOS Relays feature a maximum 0.2mA input current, 3V to 5V voltage drive, and an operating temperature of -40°C to +105°C. Typical applications include measuring equipment, telecommunication equipment, and security equipment.

PhotoMOS Relays

Panasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.