FX2ERLNSNSNM030

Panduit
644-FX2ERLNSNSNM030

FX2ERLNSNSNM030

Mfr.:

Description:
Fibre Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/SC Dup Std P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM674.11 RM6,741.10
RM654.31 RM16,357.75
RM634.47 RM31,723.50
100 Quote
Product Attribute Attribute Value
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Telecom
30 m
2 Fiber
Blue (Aqua)
Optical Fiber Non Conductive Riser (OFNR)
Brand: Panduit
Fibre Type: OM3
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Opti-Core
USHTS:
8544700000
TARIC:
8544700090
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT