PDA010B-700C-R

Phihong
552-PDA010B-700C-H

PDA010B-700C-R

Mfr.:

Description:
LED Power Supplies 9W 12VDC 700mA 90-132VAC LED Driver

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM124.83 RM124.83
RM112.17 RM1,121.70
RM99.56 RM2,489.00
RM95.92 RM9,592.00
RM91.53 RM22,882.50
Product Attribute Attribute Value
Phihong
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
12 VDC
10 W
90 VAC to 132 VAC
Without Dimming
1 Output
Chassis Mount
58 mm
35 mm
20.5 mm
Industrial
-
IP20
Brand: Phihong
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 40 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
PHIHONG