PDA040B-1A0B-R

Phihong
552-PDA040B-1A0B-R

PDA040B-1A0B-R

Mfr.:

Description:
LED Power Supplies 40W 40V 1050mA CC LED Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Phihong
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.05 A
28 VDC to 38 VDC
40 W
120 VAC to 277 VAC
Without Dimming
1 Output
Screw
162.5 mm
43 mm
32 mm
Industrial
-
PDA040B
IP67
Brand: Phihong
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 342 g
CNHTS:
8504409190
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
PHIHONG