PDA125B-1A0F

Phihong
552-PDA125B-1A0F

PDA125B-1A0F

Mfr.:

Description:
LED Power Supplies 125W 125V 1050mA CC LED Driver NonDimmng

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM330.17 RM330.17
RM313.68 RM3,764.16
Product Attribute Attribute Value
Phihong
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.05 A
67 VDC to 89.3 VDC
125 W
90 VAC to 304 VAC
Without Dimming
1 Output
Chassis Mount
8.55 in
2.67 in
1.49 in
Industrial
-
PDA125
IP66
Brand: Phihong
Dimming Capability: No
Driving Method: Constant Current
Efficiency: 93 %
Input Voltage, Max: 304 VAC
Input Voltage, Min: 90 VAC
Isolation Voltage: 4.24 kVDC
Maximum Operating Temperature: + 60 C
Mechanical Style: LED Driver
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 60 C
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg

CNHTS:
8504409190
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

LED Drivers

Phihong LED Drivers are designed for both indoor and outdoor applications. Indoor models are constant current, available in 350mA or 700mA outputs, and are power rated from 5.6W up to 30W. The indoor LED Drivers are ideal for display lighting, recessed kitchen lighting, and emergency exit signs. Outdoor models are IP65-rated for ingress protection, and feature standard dimming. Applications for outdoor models include outdoor signs, street lighting, architectural designs, and automotive lighting. LED Drivers from Phihong are worldwide compatible with universal input voltage ranges.


NEW! Phihong has expanded the LED Driver product class to include the PDA125 Series 125W Constant Current LED Drivers for outdoor lighting. The PDA125 Series 125W Constant Current LED Drivers from Phihong are available in both dimming and non-dimming versions. These drivers offer several crucial features, including high efficiency; UL8750 compliance; OVP, Short, and Open Circuit protection; brownout/brownout recovery; and wide operating temperature range.
Learn more

PDA125 Series LED Drivers -EXPANSION

Phihong has expanded the LED Driver product class to include the PDA125 Series 125W Constant Current LED Drivers for outdoor lighting. The PDA125 Series 125W Constant Current LED Drivers from Phihong are available in both dimming and non-dimming versions. These drivers offer several crucial features, including high efficiency; UL8750 compliance; OVP, Short, and Open Circuit protection; brownout/brownout recovery; and wide operating temperature range.

Phihong LED Drivers are designed for both indoor and outdoor applications. Indoor models are constant current, available in 350mA or 700mA outputs, and are power rated from 5.6W up to 30W. The indoor LED Drivers are ideal for display lighting, recessed kitchen lighting, and emergency exit signs. Outdoor models are IP65-rated for ingress protection, and feature standard dimming. Applications for outdoor models include outdoor signs, street lighting, architectural designs, and automotive lighting. LED Drivers from Phihong are worldwide compatible with universal input voltage ranges.
Learn More

FEATURED PRODUCTS
PHIHONG