See an Error?

1658545

Phoenix Contact
651-1658545

1658545

Mfr.:

Description:
Fiber Optic Connectors VS-SCRJ-A-TC-IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM44.65 RM44.65
RM43.29 RM216.45
RM40.12 RM401.20
RM40.07 RM1,001.75
RM38.11 RM1,905.50
RM36.33 RM3,633.00
RM34.14 RM8,535.00
RM33.11 RM16,555.00
RM31.29 RM31,290.00
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fibre Optic Connectors
RoHS:  Details
Accessories
Gray
IP65, IP67
- 40 C
+ 80 C
Brand: Phoenix Contact
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: PLUSCON Data
Part # Aliases: VS-SCRJ-A-TC-IP67 VSSCRJATCIP67
Unit Weight: 8.800 g
CNHTS:
8538900000
USHTS:
8538908180
TARIC:
3926909790
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.