2700130

Phoenix Contact
651-2700130

2700130

Mfr.:

Description:
LED Lighting Lenses PSD-S OE LED RFL CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,981.67 RM1,981.67
RM1,873.65 RM9,368.25
RM1,823.17 RM18,231.70
RM1,765.63 RM44,140.75
50 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
LED Random Flashing Beacon Element
70 mm
Brand: Phoenix Contact
Color: Clear
Height: 65.5 mm
Shape: Round
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: PSD-S_OE_LED_RFL_CL PSDSOELEDRFLCL
Unit Weight: 82.500 g
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT