2708096

Phoenix Contact
651-2708096

2708096

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS PROFIB/FO 850 T

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2,470.10 RM2,470.10
RM2,418.55 RM24,185.50
25 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Transmitters
850 nm
800 kBd
Hard Clad Silica
10 V to 30 V
- 20 C
+ 60 C
ST
Brand: Phoenix Contact
Height: 99 mm
Mounting Style: Screw Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Width: 22.5 mm
Part # Aliases: PSI-MOS-DNET_CAN/FO_850/EM PSIMOSDNETCANFO850EM
Unit Weight: 108 g
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99