2980678

Phoenix Contact
651-2980678

2980678

Mfr.:

Description:
Solid State Relays - Industrial Mount PLC-OSC-24DC/300DC/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM417.54 RM417.54
RM390.60 RM3,906.00
RM377.80 RM7,556.00
RM369.72 RM18,486.00
RM354.87 RM35,487.00
200 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
SSR
DIN Rail Mount
1 A
12 VDC to 300 VDC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
8 mA
- 25 C
+ 60 C
-
PLC-OSC
86 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: INTERFACE Relay
Part # Aliases: PLC-OSC-_24DC/300DC/__1 PLCOSC24DC300DC1
Unit Weight: 36.530 g
CNHTS:
8536419090
CAHTS:
8536490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.