2989190

Phoenix Contact
651-2989190

2989190

Mfr.:

Description:
Fiber Optic Cable Assemblies FL SM PATCH 1.0 LC-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM657.63 RM657.63
RM629.00 RM3,145.00
RM605.00 RM6,050.00
RM600.05 RM30,002.50
100 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Singlemode
Duplex
Indoor
LC
SC
Breakout
9/125
1 m
2 Fiber
IP20
Yellow
FRNC
Brand: Phoenix Contact
Cable Diameter: 5.7 mm
Description/Function: Installation in cable ducts or control cabinets
Features: Glass fiber single mode
Mounting Angle: Straight, Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: FACTORYLINE
Part # Aliases: FL_SM_PATCH_1,0_LC-SC FLSMPATCH10LCSC
Unit Weight: 30.200 g
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544429090
TARIC:
8544421000
MXHTS:
85447001
ECCN:
EAR99

FDX20 Splice Boxes

Phoenix Contact FDX20 Splice Boxes ensure continuously reliable data transmission in real time. With their compact and uniform design, FDX20 Splice Boxes provide ample interior space for securely connecting fiber optics. Phoenix Contact FDX20 offers up to 12 duplex front connections and compact dimensions, providing more space in the control cabinet. Phoenix Contact FDX20 Splice Boxes feature IP20 protection as well as intuitive front panel operation and clear control cabinet layout.