5603262

Phoenix Contact
651-5603262

5603262

Mfr.:

Description:
Solid State Relays - Industrial Mount PLC-OSC-120UC/24DC/2 CLASS 11 DIV 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM344.04 RM344.04
RM321.81 RM3,218.10
RM311.26 RM6,225.20
RM304.62 RM15,231.00
RM292.39 RM29,239.00
RM278.66 RM55,732.00
500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
SSR
DIN Rail Mount
3 A
3 VDC to 33 VDC
1 Form A (SPST-NO)
108 VAC to 132 VAC, 99 VDC to 121 VDC
3.5 mA
- 20 C
+ 60 C
-
PLC-OSC
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: INTERFACE Relay
Part # Aliases: PLC-OSC-120UC/_24DC/__2_C1D2 PLCOSC120UC24DC2C1D2
Unit Weight: 38.670 g
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Image Description
Phoenix Contact 5603260
Solid State Relays - Industrial Mount PLC-OSC-24DC/24DC 2 C1D2