See an Error?

LYT5216D-TL

Power Integrations
869-LYT5216D-TL

LYT5216D-TL

Mfr.:

Description:
LED Lighting Drivers LED Driver Non-Dimm PFC CC output, 16W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM5.56 RM5.56
RM5.14 RM51.40
RM4.95 RM123.75
RM4.30 RM430.00
RM4.11 RM1,027.50
RM3.80 RM1,900.00
RM3.14 RM3,140.00
Full Reel (Order in multiples of 2500)
RM2.86 RM7,150.00
RM2.76 RM13,800.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Power Integrations
Product Category: LED Lighting Drivers
RoHS:  Details
LYTSwitch-5
SMD/SMT
SO-16B-14
1 Output
4 A
115 V
230 V
40 kHz to 132.7 kHz
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Constant Current
Brand: Power Integrations
Height: 1.69 mm
Input Voltage: 115 VAC to 230 VAC
Length: 9.91 mm
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.4 mA
Tradename: LYTSwitch
Width: 3.9 mm

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LYT522x LED Lighting Drivers

Power Integrations LYT522x LED Lighting Drivers is a single stage LED Driver IC with combined PFC and constant current output. They are ideal for single-stage power factor corrected constant current LED applications - bulbs, tubes and ballasts. These LED Lighting Drivers incorporate a high-voltage power MOSFET, discontinuous mode, frequency mode, variable frequency, and variable on-time controller. LYT522x supports buck, buck boost, tapped buck, boost, isolated and non-isolated flyback topologies. These drivers combine low-side switching topology, cooling via electronically quiet source pins and frequency jitter ensuring low EMI thereby reducing the size of the input filter components.

LYTSwitch-5 Single-Stage LED Driver ICs

Power Integrations LYTSwitch-5 Single-Stage LED Driver ICs combine PFC and constant-current output to provide a flexible design platform for multiple common LED topologies. The ICs support non-isolated topologies such as buck and buck-boost for lamps and bulbs and safety-rated isolated flyback topology for ballast applications. These devices incorporate a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry.