1.90.120.012/0000

RAFI
611-1.90120.0120000

1.90.120.012/0000

Mfr.:

Description:
Lamps Filament lamp 12V W 2 x 4.6d base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM13.22 RM13.22
RM12.52 RM125.20
RM12.05 RM361.50
RM11.58 RM1,158.00
RM10.79 RM2,697.50
RM10.37 RM5,185.00
RM9.62 RM9,620.00
RM9.48 RM23,700.00
RM9.43 RM47,150.00
Product Attribute Attribute Value
RAFI
Product Category: Lamps
RoHS:  Details
Brand: RAFI
Product Type: Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Part # Aliases: 1.90120.012/0000 1.90120.0120000
Unit Weight: 3.576 g
USHTS:
8539293050
ECCN:
EAR99
Image Description
Wurth Elektronik 74271132
Ferrite Clamp On Cores STAR-TEC Snap White 25MHz 141Ohm
Texas Instruments TPS2022DRQ1
Power Switch ICs - Power Distribution POWER DISTRIBUTION SWITCH