1.90.560.102/0000

RAFI
611-1.90560.1020000

1.90.560.102/0000

Mfr.:

Description:
Lamps NEON LAMP, 220V BA9S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM66.22 RM66.22
RM49.92 RM499.20
RM47.35 RM1,420.50
RM41.94 RM4,194.00
RM41.33 RM10,332.50
RM38.48 RM19,240.00
RM36.38 RM36,380.00
2,500 Quote
Product Attribute Attribute Value
RAFI
Product Category: Lamps
RoHS:  Details
Brand: RAFI
Product Type: Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Part # Aliases: 1.90560.102/0000 1.90560.1020000
Unit Weight: 3 g
CNHTS:
8539299900
CAHTS:
8541400010
USHTS:
8539399000
JPHTS:
8541400103
TARIC:
8539398090
BRHTS:
85414011
ECCN:
EAR99